Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B018 500 10
Order Code2345975
Product RangeHeavy Mate EE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.580 (CNY163.3754) |
| 10+ | CNY119.770 (CNY135.3401) |
| 25+ | CNY114.640 (CNY129.5432) |
| 100+ | CNY103.220 (CNY116.6386) |
| 250+ | CNY99.420 (CNY112.3446) |
| 500+ | CNY98.610 (CNY111.4293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.58 (CNY163.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B018 500 10
Order Code2345975
Product RangeHeavy Mate EE
Technical Datasheet
Product RangeHeavy Mate EE
Heavy Duty Connector TypeInsert
No. of Contacts18+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating15A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate EE
No. of Contacts
18+PE Contacts
Gender
Receptacle
Current Rating
15A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E10
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07