Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10N016 600 1
Order Code2346028
Product RangeHeavy Mate
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.770 (CNY452.8701) |
| 10+ | CNY301.080 (CNY340.2204) |
| 30+ | CNY225.900 (CNY255.267) |
| 50+ | CNY212.720 (CNY240.3736) |
| 100+ | CNY210.160 (CNY237.4808) |
| 250+ | CNY210.090 (CNY237.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.77 (CNY452.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10N016 600 1
Order Code2346028
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE16
For Use WithC146 E16 Inserts & Hoods
Product RangeHeavy Mate
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
C146 E16 Inserts & Hoods
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E16
Product Range
Heavy Mate
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31