Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R006 607 1
Order Code2191930
Product RangeHeavy Mate
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.720 (CNY160.1436) |
| 10+ | CNY122.830 (CNY138.7979) |
| 25+ | CNY116.470 (CNY131.6111) |
| 50+ | CNY108.710 (CNY122.8423) |
| 100+ | CNY102.190 (CNY115.4747) |
| 250+ | CNY98.170 (CNY110.9321) |
| 500+ | CNY93.850 (CNY106.0505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.72 (CNY160.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R006 607 1
Order Code2191930
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
For Use WithC146 E6 Inserts & Bases
Product RangeHeavy Mate
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
C146 E6 Inserts & Bases
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E6
Product Range
Heavy Mate
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095