Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R010 506 8
Order Code2346037
Product RangeHeavy Mate
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.850 (CNY239.3905) |
| 10+ | CNY185.370 (CNY209.4681) |
| 20+ | CNY153.590 (CNY173.5567) |
| 50+ | CNY137.700 (CNY155.601) |
| 500+ | CNY134.950 (CNY152.4935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.85 (CNY239.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R010 506 8
Order Code2346037
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE10
For Use WithC146M 3-module Inserts & Bases
Product RangeHeavy Mate
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
C146M 3-module Inserts & Bases
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E10
Product Range
Heavy Mate
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15