Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 252 40
Order Code1849555
Your Part Number
Technical Datasheet
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.240 (CNY57.9012) |
| 10+ | CNY43.510 (CNY49.1663) |
| 100+ | CNY36.990 (CNY41.7987) |
| 250+ | CNY34.670 (CNY39.1771) |
| 500+ | CNY33.060 (CNY37.3578) |
| 1000+ | CNY31.450 (CNY35.5385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.24 (CNY57.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 252 40
Order Code1849555
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts-
Contact Material-
Contact Plating-
Product Range-
Product Overview
The C702 10M008 252 40 is a PCB-Slimline Wiping Contact with position pins and metal cover for high mechanical stability. This wiping contact is ideal for pick and place assembly. The contact set is fixed. When the card is inserted, it wipes over the data contacts until they arrive at the card pads. Depending upon the card surface, wiping traces which do not influence the card function can occur after some insertion cycles. The advantage of wiping contacts is that they clean the contact point with every mating cycle.
- Protected switch
- 100000 Mating cycles
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
-
Contact Plating
-
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008