Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3361 001
Order Code1849562
Product RangeC091A Series
Technical Datasheet
78 In Stock
200 more incoming. You can reserve stock now
25 Next business day delivery available(Shanghai stock)
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.430 (CNY86.3659) |
| 10+ | CNY66.780 (CNY75.4614) |
| 100+ | CNY56.740 (CNY64.1162) |
| 250+ | CNY55.860 (CNY63.1218) |
| 500+ | CNY50.670 (CNY57.2571) |
| 1000+ | CNY48.250 (CNY54.5225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.43 (CNY86.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3361 001
Order Code1849562
Product RangeC091A Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
Product Overview
The T 3361 001 is a 5-position Female Cable Connector, C091A series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This cable connector is designed for Ø4 to 6mm cable.
- Internal strain relief
- Good shielding effectiveness when mated and locked
- <gt/>10¹°Ω Insulation resistance
- <lt/>5mΩ Contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
Product Range
C091A Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031