Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT3361-001
Order Code1141090
Product RangeC091A Series
Technical Datasheet
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.620 (CNY83.1906) |
10+ | CNY72.730 (CNY82.1849) |
50+ | CNY71.480 (CNY80.7724) |
100+ | CNY70.260 (CNY79.3938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.62 (CNY83.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT3361-001
Order Code1141090
Product RangeC091A Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
Coupling Style-
Connector Body Material-
Contact Material-
Technical Specifications
Connector Type
Circular Industrial
Product Range
C091A Series
Coupling Style
-
Contact Material
-
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948