Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 040 0013 1C
Order Code2346068
Product RangeHeavy Mate
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 10+ | CNY11.020 (CNY12.4526) |
| 25+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.360 (CNY10.5768) |
| 300+ | CNY8.660 (CNY9.7858) |
| 500+ | CNY8.360 (CNY9.4468) |
| 1000+ | CNY7.960 (CNY8.9948) |
| 2500+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.96 (CNY14.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 040 0013 1C
Order Code2346068
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
Technical Specifications
Product Range
Heavy Mate
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004