Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0026 1 C
Order Code2192025
Product RangeHeavy Mate
Technical Datasheet
75 In Stock
5 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.800 (CNY6.554) |
| 25+ | CNY5.440 (CNY6.1472) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.930 (CNY5.5709) |
| 300+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2500+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.00 (CNY65.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0026 1 C
Order Code2192025
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
16AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09