Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLL12BF-C-S
Order Code3653236
Product RangeVLL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,539.220 (CNY6,259.3186) |
| 5+ | CNY5,435.330 (CNY6,141.9229) |
| 10+ | CNY5,331.430 (CNY6,024.5159) |
| 25+ | CNY5,227.530 (CNY5,907.1089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,539.22 (CNY6,259.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLL12BF-C-S
Order Code3653236
Product RangeVLL
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFibreglass
External Height - Metric254mm
External Width - Metric203.2mm
External Depth - Metric101.6mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 4X
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product RangeVLL
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
101.6mm
Body Colour
-
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
To Be Advised
Enclosure Material
Fibreglass
External Width - Metric
203.2mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
8"
Product Range
VLL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2