Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.690 (CNY118.2997) |
| 10+ | CNY98.500 (CNY111.305) |
| 25+ | CNY95.550 (CNY107.9715) |
| 100+ | CNY93.640 (CNY105.8132) |
| 250+ | CNY91.730 (CNY103.6549) |
| 500+ | CNY89.820 (CNY101.4966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.69 (CNY118.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No123GB-0799-0
Order Code1863844
Technical Datasheet
Accessory TypeBraid Retention Strap
For Use WithAmphenol's Terrapin Series
No. of Positions-
Strain Relief MaterialStainless Steel
Product Range-
Product Overview
The 123GB-0799-0 is a Braid Retention Strap for use with Terrapin series connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Braid Retention Strap
No. of Positions
-
Product Range
-
For Use With
Amphenol's Terrapin Series
Strain Relief Material
Stainless Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002