Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.310 (CNY52.3303) |
| 10+ | CNY45.370 (CNY51.2681) |
| 100+ | CNY44.430 (CNY50.2059) |
| 250+ | CNY44.380 (CNY50.1494) |
| 500+ | CNY44.320 (CNY50.0816) |
| 1000+ | CNY44.260 (CNY50.0138) |
Product Information
Product Overview
The AHD17-9-1939S is a 9-position slip-on Female Plug with gold-plated copper alloy contacts, thermoplastic housing, size-16 socket contact type and 14 to 20AWG sire size. The AHD Series™ connector was developed in response to the overwhelming need for an economic alternative to today's existing diagnostic product options. Designed specifically as a reliable alternative, intermateable to industry standard 9-pin connectors, the AHD Series™ is ideal for any situation where either controlled or uncontrolled environmental conditions exist. AHD Series™ connector is completely compatible with all other existing standard products industry-wide.
- Silicone elastomer seal
- 1000MΩ at 25°C Minimum insulation resistance
- 13A Maximum current capacity
- 1500V Minimum dielectric strength
Applications
Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
-
Thermoplastic Body
-
AHD Series
9Contacts
-
-
-
Technical Docs (3)
Alternatives for AHD17-9-1939S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate