Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-11-00-00-10-AA-10
Order Code2285189
Product Range5003
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.570 (CNY730.6241) |
| 5+ | CNY599.570 (CNY677.5141) |
| 10+ | CNY563.370 (CNY636.6081) |
| 25+ | CNY537.720 (CNY607.6236) |
| 50+ | CNY519.750 (CNY587.3175) |
| 100+ | CNY502.490 (CNY567.8137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.57 (CNY730.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-11-00-00-10-AA-10
Order Code2285189
Product Range5003
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.05mm
Strain Relief Material-
Product Range5003
For Use With-
Technical Specifications
Connector Shell Size
11
Strain Relief Material
-
For Use With
-
Cable Diameter Max
8.05mm
Product Range
5003
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015