Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT0-28-12P0
Order Code1492995
Product RangeAIT Series
Technical Datasheet
61 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.320 (CNY678.3616) |
| 5+ | CNY554.070 (CNY626.0991) |
| 10+ | CNY523.150 (CNY591.1595) |
| 25+ | CNY494.560 (CNY558.8528) |
| 50+ | CNY476.920 (CNY538.9196) |
| 100+ | CNY460.270 (CNY520.1051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.32 (CNY678.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT0-28-12P0
Order Code1492995
Product RangeAIT Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeAIT Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts26Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Aluminium Alloy Body
Contact Material
-
Product Range
AIT Series
No. of Contacts
26Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001