Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E14S-6S0-027
Order Code1963362
Product RangeAIT Series
Technical Datasheet
318 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.710 (CNY339.8023) |
| 5+ | CNY277.540 (CNY313.6202) |
| 10+ | CNY262.050 (CNY296.1165) |
| 25+ | CNY247.730 (CNY279.9349) |
| 50+ | CNY238.900 (CNY269.957) |
| 100+ | CNY230.550 (CNY260.5215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.71 (CNY339.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6E14S-6S0-027
Order Code1963362
Product RangeAIT Series
Technical Datasheet
Connector TypeCircular
Product RangeAIT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact Type-
Coupling StyleThreaded
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
-
Connector Body Material
Aluminium Body
Contact Material
-
Product Range
AIT Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01