Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRL14999XY
Order Code1751722
Product RangeMil-C 38999
Your Part Number
Technical Datasheet
24 In Stock
25 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.270 (CNY326.8751) |
| 5+ | CNY261.810 (CNY295.8453) |
| 10+ | CNY254.670 (CNY287.7771) |
| 25+ | CNY242.510 (CNY274.0363) |
| 50+ | CNY234.980 (CNY265.5274) |
| 100+ | CNY210.360 (CNY237.7068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.27 (CNY326.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRL14999XY
Order Code1751722
Product RangeMil-C 38999
Technical Datasheet
Accessory TypeStrain Relief Backshell
For Use WithAmphenol's MIL-C 38999 Series III Connectors
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BS1SRL14999XY is a straight Strain Relief Backshell with zinc cobalt-plated aluminium alloy construction, rotatable coupling angle and 15/D shell size. The strain relief clamps tidy up the cable after termination and provide excellent strain relief at the termination area. Ideal for use when environmental protection is not a concern and weight saving a major consideration. This strain relief backshell is designed for MIL-C 38999 series III connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Strain Relief Backshell
Connector Shell Size
15
Connector Body Material
Aluminium Body
For Use With
Amphenol's MIL-C 38999 Series III Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01