Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17K09101001EU
Order Code1849925
Product RangeG17
Technical Datasheet
160 In Stock
232 more incoming. You can reserve stock now
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.720 (CNY20.0236) |
| 10+ | CNY15.740 (CNY17.7862) |
| 25+ | CNY14.720 (CNY16.6336) |
| 50+ | CNY13.400 (CNY15.142) |
| 96+ | CNY12.670 (CNY14.3171) |
| 288+ | CNY12.380 (CNY13.9894) |
| 576+ | CNY11.720 (CNY13.2436) |
| 1056+ | CNY10.910 (CNY12.3283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.72 (CNY20.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG17K09101001EU
Order Code1849925
Product RangeG17
Technical Datasheet
D Sub Connector TypeStandard
Product RangeG17
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Overview
The G17K09101001EU is a 9-postion D-sub Connector with IDC/IDT contact termination and size-DE shell. This G17K series D-sub connector has gold-plated brass contacts, steel shell and a black PBT insulator.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
G17
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for G17K09101001EU
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005