Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25P
Order Code1849898
Product Range17D
Your Part Number
Technical Datasheet
208 In Stock
Need more?
8 Delivery in 3-4 Business Days(Shanghai stock)
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.370 (CNY91.9481) |
| 10+ | CNY69.130 (CNY78.1169) |
| 25+ | CNY64.800 (CNY73.224) |
| 100+ | CNY61.710 (CNY69.7323) |
| 250+ | CNY56.880 (CNY64.2744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.37 (CNY91.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25P
Order Code1849898
Product Range17D
Technical Datasheet
D Sub Connector TypeStandard
Product Range17D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Overview
The L717 series D-sub Connectors with screw termination. It has brass, gold over nickel plating with glass-filled thermoplastic insulator and steel with tin over nickel plating shell.
- Available in plug and socket connectors
- Positions 9, 15, 25 and 37
- Tinned shell for dimples
- UL 94V-0 Flammability
- <gt/>5000MΩ Insulation resistance
- 8.5mΩ Contact resistance (maximum)
- 7.5A Current rating (maximum)
- -55 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886