Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W612-10PNH
Order Code1901313
Product RangeRT360, RTOW Series
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY154.090 (CNY174.1217) |
10+ | CNY129.200 (CNY145.996) |
25+ | CNY120.050 (CNY135.6565) |
50+ | CNY118.000 (CNY133.340) |
100+ | CNY117.420 (CNY132.6846) |
250+ | CNY114.490 (CNY129.3737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.09 (CNY174.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W612-10PNH
Order Code1901313
Product RangeRT360, RTOW Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRT360, RTOW Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
RT360, RTOW Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02