5,900 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY55.870 (CNY63.1331) |
25+ | CNY55.020 (CNY62.1726) |
50+ | CNY53.820 (CNY60.8166) |
Product Information
Product Overview
The SMB1251B1-3GT30G-50 is a straight SMB Coaxial Jack with gold-plated contact. This subminiature interface has snap-on coupling. It conform to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. 50Ω the SMB provides broadband capability through 4GHz with a snap-on connector design and utilizes die cast components on non-critical areas to provide a low-cost solution.
- Broadband performance with low reflection DC to 4GHz provides low cost connector with high quality
- Quick connect/disconnect snap-on mating reduces installation time
- Plating provides corrosion resistance finish as well as good solderability characteristics
- Allows board-to-board mounting with low insertion force
- Ideal for mating high number of connectors on a pair of PCBs
- 1000MΩ Minimum insulation resistance
- TFE insulator
- Annealed copper alloy crimp ferrule
Applications
Automotive, Industrial, Sensing & Instrumentation, Wireless, RF Communications, Power Management, Security, Communications & Networking, Test & Measurement, Imaging, Video & Vision
Technical Specifications
SMB Coaxial
Solder
-
Gold Plated Contacts
PCB Mount
No SVHC (17-Dec-2014)
Straight Jack
50ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for SMB1251B1-3GT30G-50
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate