Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812108A100CEU
Order Code2215231
Product RangeT812 Series
Your Part Number
Technical Datasheet
3,965 In Stock
1,000 more incoming. You can reserve stock now
3965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2500+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.30 (CNY31.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812108A100CEU
Order Code2215231
Product RangeT812 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeT812 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T812108A100CEU is a 8-way 2-row IDC Socket with flash gold-plated phosphor bronze contacts, 2.54mm pitch spacing, IDC/IDT termination without strain relief, glass-reinforce thermoplastic (UL 94V-0) and PBT insulator.
- 20mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 3A Current rating per contact
- 250VAC at 60Hz RMS Voltage rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Product Range
T812 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T812108A100CEU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001