Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoTMM-1-0-10-1
Order Code1865030
Product RangeTMM Series
Technical Datasheet
3,767 In Stock
Need more?
3767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY5.700 (CNY6.441) |
| 500+ | CNY5.480 (CNY6.1924) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2500+ | CNY4.920 (CNY5.5596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.18 (CNY6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoTMM-1-0-10-1
Order Code1865030
Product RangeTMM Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product RangeTMM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMM-1-0-10-1 is a 10-contact 2-row MicroMatch 1.27mm IDC Male Connector without locking system. This TMM series IDC male connector has tin-plated copper alloy contacts. This MicroMatch connector is designed for wire to board interconnections offering a large number of positions. Polarization guide on male connector to ensure the right orientation. Kinked contacts on connector is intended to provide a significant connector retention on PCB while soldering operations.
- 1.5A Current rating
- 230V Voltage rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Withstanding voltage
Applications
Industrial, Communications & Networking
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Contact Material
Copper
Product Range
TMM Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01