Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY62.500 (CNY70.625) | 
| 5+ | CNY52.700 (CNY59.551) | 
| 10+ | CNY48.930 (CNY55.2909) | 
| 25+ | CNY44.380 (CNY50.1494) | 
| 50+ | CNY41.250 (CNY46.6125) | 
| 100+ | CNY38.350 (CNY43.3355) | 
Product Information
Product Overview
AS5200L-AMFM is a 12bit on-axis magnetic rotary position sensor with redundant I²C and PWM outputs. It is an easy to program stacked dual-die magnetic rotary position sensor with redundant high-resolution 12bit I²C or PWM outputs. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5200L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5200L is ideally suited for embedded automotive applications where the sensor output is read by a close MCU. The two separate sensor dies enable safety-critical automotive applications like gear-shifters, contactless knobs, pedals, joysticks, and other angular position measurement solutions.
- Highest reliability and durability, contactless angle measurement
- Simple programming, simple user-programmable start and stop positions over the I²C interface
- Selectable output, digital output over I²C or PWM-encoded output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Small form factor, MLF-16 (5mm x 5mm) package with wettable flanks
- Robust environmental tolerance, wide temperature
- AEC-Q100 automotive qualified, accurate angle measurement
- Suitable for safety critical automotive applications
- MLF-16 package
Technical Specifications
4.5V
MLF
4.5V
500µA
125°C
-
No SVHC (21-Jan-2025)
5.5V
16Pins
5.5V
-40°C
-
SMD
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate