Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY123.030 (CNY139.0239) |
5+ | CNY120.570 (CNY136.2441) |
Product Information
Product Overview
AS5510-SO_EK_AB is an AS5510-SOIC8 adapter board for easy evaluation of the AS5510 linear incremental magnetic position sensor in SOIC8 package. This breakout board is fitting to any I²C bus system. Power up the board and you can immediately start measuring the magnetic field passing through the position sensor. The position of a simple 2-pole magnet moving horizontally over the IC can be easily determined. This small evaluation board is fully assembled with AS5510 position sensor in SOIC8 package and its necessary external components. You can easily integrate the AS5510-SOIC8 Adapter Board to your own application by using the single row 4-pin header, where an easy access is possible.
- Power up the board from 2.5V to 3.6V supply
- Can easily integrate AS5510-SOIC8 adapter board to own application by using single row 4-pin header
Technical Specifications
Linear Incremental Position Sensor
No SVHC (21-Jan-2025)
Sensor Adapterboard AS5510
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate