Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5601-ASOM.
Order Code3977009
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
No. of Pins8Pins
Output Current2mA
Product Range-
Sensor HousingSMD
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Alternatives for AS5601-ASOM.
1 Product Found
Technical Specifications
Supply Voltage DC Min
4.5V
No. of Pins
8Pins
Product Range
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Supply Voltage DC Max
5.5V
Output Current
2mA
Sensor Housing
SMD
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001