Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.250 (CNY496.3525) |
Product Information
Product Overview
AS5601-SO_EK_ST is an evaluation kit which contains an AS5601 adapter board, the USB I&P Box to configure the device and a rotary magnet holder including a knob with magnet. It allows an easy and fast evaluation of the AS5601 rotary magnetic position sensor in the lab or together with an existing system. It includes all required material to evaluate the product features. The small adapter board is fully assembled with AS5601 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The USB I&P Box is an easy-to-use programming and demonstration tool. It can be used to configure the device and to program a configuration. A small magnet holder and a knob with a magnet attached on its shaft is enclosed to show the functionality of the AS5601.
- AS5601 programable magnetic rotary position sensor w/ incremental quadrature(A/B), 12bit digital O/P
- I²C interface is used for configuration and user programming of non-volatile parameters in AS5601
Contents
AS5601-SO-EK-AB adapter board including reference magnet, USB I&P Box programming and interface box, RMH05-DK-XX-1.0 rotary magnet holder with knob.
Technical Specifications
Evaluation Kit
Magnetic Position Sensor
No SVHC (21-Jan-2025)
AS5601
Sensor Standard Board AS5601, Programming and Interface USB I&P Box, Magnet Holder RMH05-DK-XX-1.0
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate