register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,558.870 (CNY2,891.5231) |
Product Information
Product Overview
AS7331-EVK is a AS7331 evaluation kit enables initial sensor measurements with the AS7331 spectral UV-sensor. The AS7331 EVK hardware is split in two parts, the sensor board with an I2C interface and a communication board with USB output where the sensor board is connected to. Additional to this the EVK provides a comfortable GUI which enables the access to all sensor settings. Furthermore measurements can be recorded and exported via csv file for further analysis's. Also a source development kit (SDK) is included in the EVK. This SDK provides prepared libraries and sample codes to support comfortable firmware design-ins.
- 3 channel spectral UV-A/B/C AS7331 sensor
Contents
AS7331 evaluation kit logger, UB stick (documents, software, firmware, and drivers).
Technical Specifications
Evaluation Board
Spectral UV Sensor
No SVHC (21-Jan-2025)
AS7331
Evaluation Kit AS7331, USB Stick
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate