Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB QSSPA1.13-HYJX-B1B4-1
Order Code3255297RL
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8533
Technical Datasheet
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.540 (CNY6.2602) |
| 150+ | CNY5.440 (CNY6.1472) |
| 200+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY5.220 (CNY5.8986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY554.00 (CNY626.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB QSSPA1.13-HYJX-B1B4-1
Order Code3255297RL
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8533
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourBlue
Wavelength Typ470nm
Viewing Angle120°
Luminous Flux @ Test41lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.93V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
470nm
Luminous Flux @ Test
41lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
120°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.93V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708