Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD QSSPA1.14-UOVK-W4-1
Order Code3255298
Product RangeOSCONIQ P 3030
Also Known AsQ65112A7997
Your Part Number
Technical Datasheet
726 In Stock
Need more?
726 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.150 (CNY11.4695) |
| 10+ | CNY7.090 (CNY8.0117) |
| 25+ | CNY6.520 (CNY7.3676) |
| 50+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.370 (CNY6.0681) |
| 150+ | CNY5.270 (CNY5.9551) |
| 200+ | CNY5.160 (CNY5.8308) |
| 250+ | CNY5.060 (CNY5.7178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.75 (CNY57.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD QSSPA1.14-UOVK-W4-1
Order Code3255298
Product RangeOSCONIQ P 3030
Also Known AsQ65112A7997
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourBlue
Wavelength Typ449nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
449nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
130°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268