Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CS8PM1.23-KPKR-1
Order Code3565066
Product RangeOSLON SSL 80
Also Known AsQ65112A0770
Your Part Number
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY7.320 (CNY8.2716) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CS8PM1.23-KPKR-1
Order Code3565066
Product RangeOSLON SSL 80
Also Known AsQ65112A0770
Technical Datasheet
Product RangeOSLON SSL 80
LED ColourRed
Wavelength Typ623nm
Viewing Angle80°
Luminous Flux @ Test89.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON SSL 80
Wavelength Typ
623nm
Luminous Flux @ Test
89.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058