Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT QSSPA1.13-LSLU-T1T6-1
Order Code3255302RL
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8491
Technical Datasheet
1,353 In Stock
Need more?
1353 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.810 (CNY6.5653) |
| 150+ | CNY5.700 (CNY6.441) |
| 200+ | CNY5.580 (CNY6.3054) |
| 250+ | CNY5.460 (CNY6.1698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY581.00 (CNY656.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT QSSPA1.13-LSLU-T1T6-1
Order Code3255302RL
Product RangeOSCONIQ P 3030
Also Known AsQ65112A8491
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourGreen
Wavelength Typ528nm
Viewing Angle120°
Luminous Flux @ Test143lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.7V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
528nm
Luminous Flux @ Test
143lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626