Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.CM-M4M8-XX38-1-700-R18
Order Code4011604
Product RangeOSLON Square Series
Also Known AsQ65113A3892
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.CM-M4M8-XX38-1-700-R18
Order Code4011604
Product RangeOSLON Square Series
Also Known AsQ65113A3892
Technical Datasheet
Product RangeOSLON Square Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test260lm
CCT2700K
Forward Current If Max1.8A
Forward Voltage @ Test2.81V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
OSLON® Square GW CSSRM3.CM is the fifth generation of OSLON square with enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance. Offers superior brightness and efficacy for professional lighting solutions where a high R9 value is needed. Applications includes architecture, downlights/spotlights, human centric lighting, medical illumination, mood lighting, outdoor lighting, industrial lighting and stadium lighting.
- 2700K colour temperature, 210 to 260lm luminous flux (IF = 700mA ΦV)
- SMD ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- Corrosion robustness class: 3B
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 700mA binning, 2.8V forward voltage, 1.96W typical power
- Top brightness and efficacy in the industry
- Superior robustness and long lifetime
- Superior performance against corrosion, H2S
- Support DLC and EBU/TLCI, compact 3mm x 3mm footprint in ceramic platform
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.81V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
260lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007