Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.CM-M4M9-XX57-1
Order Code3625390RL
Product RangeOSCONIQ C 2424
Also Known AsQ65113A2184
Technical Datasheet
3,063 In Stock
Need more?
3063 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.060 (CNY4.5878) |
| 150+ | CNY3.980 (CNY4.4974) |
| 200+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.840 (CNY4.3392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY406.00 (CNY458.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.CM-M4M9-XX57-1
Order Code3625390RL
Product RangeOSCONIQ C 2424
Also Known AsQ65113A2184
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test270lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
270lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024