Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLM31.WB-JSJU-M1M6-1
Order Code3267364
Product RangeDURIS S 5
Also Known AsQ65112A8443
Your Part Number
Technical Datasheet
2,250 In Stock
Need more?
2250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.990 (CNY2.2487) |
| 25+ | CNY1.860 (CNY2.1018) |
| 50+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.570 (CNY1.7741) |
| 150+ | CNY1.540 (CNY1.7402) |
| 200+ | CNY1.520 (CNY1.7176) |
| 250+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLM31.WB-JSJU-M1M6-1
Order Code3267364
Product RangeDURIS S 5
Also Known AsQ65112A8443
Technical Datasheet
Product RangeDURIS S 5
LED ColourMint
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test71lm
Forward Current If Max200mA
Forward Current @ Test100mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5
Wavelength Typ
-
Luminous Flux @ Test
71lm
Forward Current @ Test
100mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Mint
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287