Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX52-1-G3
Order Code3267361RL
Product RangeDURIS S 5
Also Known AsQ65112A8937
Technical Datasheet
Packaging Options
4,676 In Stock
Need more?
4676 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY0.737 (CNY0.8328) |
500+ | CNY0.785 (CNY0.887) |
1000+ | CNY0.725 (CNY0.8192) |
4500+ | CNY0.630 (CNY0.7119) |
9000+ | CNY0.585 (CNY0.661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY73.70 (CNY83.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX52-1-G3
Order Code3267361RL
Product RangeDURIS S 5
Also Known AsQ65112A8937
Technical Datasheet
Product RangeDURIS S 5
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test170lm
CCT5700K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Colour
Cool White
Luminous Flux @ Test
170lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002