Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX53-1-G3
Order Code3267360RL
Product RangeDURIS S 5
Also Known AsQ65112A8936
Technical Datasheet
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.580 (CNY1.7854) |
| 150+ | CNY1.540 (CNY1.7402) |
| 200+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY158.00 (CNY178.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX53-1-G3
Order Code3267360RL
Product RangeDURIS S 5
Also Known AsQ65112A8936
Technical Datasheet
Product RangeDURIS S 5
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test170lm
CCT5000K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Colour
Cool White
Luminous Flux @ Test
170lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127