Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX57-1-G3
Order Code3267357RL
Product RangeDURIS S 5
Also Known AsQ65112A8934
Your Part Number
Technical Datasheet
10,309 In Stock
Need more?
10309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.170 (CNY1.3221) |
| 150+ | CNY1.150 (CNY1.2995) |
| 200+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY117.00 (CNY132.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX57-1-G3
Order Code3267357RL
Product RangeDURIS S 5
Also Known AsQ65112A8934
Technical Datasheet
Product RangeDURIS S 5
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test170lm
CCT3000K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Colour
Warm White
Luminous Flux @ Test
170lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089