Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.HW-AEAF-M1-1
Order Code3772896
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2695
Your Part Number
Technical Datasheet
971 In Stock
Need more?
971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.600 (CNY8.588) |
| 10+ | CNY5.900 (CNY6.667) |
| 25+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.370 (CNY4.9381) |
| 150+ | CNY4.090 (CNY4.6217) |
| 200+ | CNY4.010 (CNY4.5313) |
| 250+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY38.00 (CNY42.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.HW-AEAF-M1-1
Order Code3772896
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2695
Technical Datasheet
Product RangeOSCONIQ S 5050
LED Module TypeBoard + LED
LED ColourHorti White
CCT-
Luminous Flux @ Test-
Luminous Flux @ Max253lm
Power Rating-
Supply Voltage-
Forward Current @ Test180mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S 5050
LED Colour
Horti White
Luminous Flux @ Test
-
Power Rating
-
Forward Current @ Test
180mA
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
LED Module Type
Board + LED
CCT
-
Luminous Flux @ Max
253lm
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531