Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLM31.QM-H1HV-XX57-1
Order Code3227684
Product RangeOSCONIQ S 3030
Also Known AsQ65112A8243
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLM31.QM-H1HV-XX57-1
Order Code3227684
Product RangeOSCONIQ S 3030
Also Known AsQ65112A8243
Technical Datasheet
Product RangeOSCONIQ S 3030
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test43.5lm
Forward Current If Max180mA
Forward Voltage @ Test2.75V
Forward Current @ Test65mA
Power Dissipation Pd179mW
Product Overview
OSCONIQ® S 3030 series LED is a new professional LED with quantum dot technology for longer lifetime, lower thermal resistance and higher performance.
- EMC 3030 footprint for clustering
- High efficacy enable better energy saving
- 3000K colour temperature and 90 minimum CRI
- Low thermal resistance enables lower system cost
- Typical radiation of 120° (lambertian emitter)
- ESD is 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ S 3030
Viewing Angle
120°
Forward Current If Max
180mA
Forward Current @ Test
65mA
LED Colour
Warm White
Luminous Flux @ Test
43.5lm
Forward Voltage @ Test
2.75V
Power Dissipation Pd
179mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018