Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.WB-LUMU-MCML-1
Order Code3255305RL
Product RangeOSCONIQ P 3030
Also Known AsQ65112A9195
Technical Datasheet
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.780 (CNY8.7914) |
| 150+ | CNY7.630 (CNY8.6219) |
| 200+ | CNY7.490 (CNY8.4637) |
| 250+ | CNY7.340 (CNY8.2942) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY778.00 (CNY879.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.WB-LUMU-MCML-1
Order Code3255305RL
Product RangeOSCONIQ P 3030
Also Known AsQ65112A9195
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourMint
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test180lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
-
Luminous Flux @ Test
180lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Mint
Viewing Angle
130°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024