Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLQ31.FR-Z8HF5-AF-8E8F
Order Code3360103RL
Product RangeSYNIOS P2720
Also Known AsQ65112A7678
Your Part Number
Technical Datasheet
1,785 In Stock
Need more?
1785 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY6.210 (CNY7.0173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY688.00 (CNY777.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLQ31.FR-Z8HF5-AF-8E8F
Order Code3360103RL
Product RangeSYNIOS P2720
Also Known AsQ65112A7678
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test59.4lm
Forward Current If Max450mA
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test14.8cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
-
Luminous Flux @ Test
59.4lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
14.8cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
450mA
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058