Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLS31.23-5K8L-26-M3W3
Order Code2981648RL
Product RangeSYNIOS P2720
Also Known AsQ65112A0163
Technical Datasheet
4,333 In Stock
Need more?
4333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.550 (CNY5.1415) |
| 150+ | CNY4.460 (CNY5.0398) |
| 200+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY4.280 (CNY4.8364) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY455.00 (CNY514.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLS31.23-5K8L-26-M3W3
Order Code2981648RL
Product RangeSYNIOS P2720
Also Known AsQ65112A0163
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ621nm
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.52V
Luminous Intensity @ Test56cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
621nm
Luminous Flux @ Test
180lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
56cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.52V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224