Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLS31.FR-Z7K5-AF-8E8G
Order Code3360104RL
Product RangeSYNIOS P2720
Also Known AsQ65112A7671
Technical Datasheet
903 In Stock
Need more?
903 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.110 (CNY6.9043) |
| 150+ | CNY6.030 (CNY6.8139) |
| 200+ | CNY5.960 (CNY6.7348) |
| 250+ | CNY5.880 (CNY6.6444) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY611.00 (CNY690.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLS31.FR-Z7K5-AF-8E8G
Order Code3360104RL
Product RangeSYNIOS P2720
Also Known AsQ65112A7671
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test125lm
Forward Current If Max800mA
Forward Current @ Test700mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test31.4cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
-
Luminous Flux @ Test
125lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
31.4cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
800mA
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635