Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLS31.SG-Z6MF7-EBVFFCBB46-8E8G
Order Code2981656RL
Product RangeSYNIOS P2720
Also Known AsQ65112A5690
Your Part Number
Technical Datasheet
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.500 (CNY10.735) |
| 500+ | CNY8.450 (CNY9.5485) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY950.00 (CNY1,073.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLS31.SG-Z6MF7-EBVFFCBB46-8E8G
Order Code2981656RL
Product RangeSYNIOS P2720
Also Known AsQ65112A5690
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test237lm
CCT-
Forward Current If Max1A
Forward Voltage @ Test2.97V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.97V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
237lm
Forward Current If Max
1A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012