Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLN31.23-GYJX-46-J3T3
Order Code2981658RL
Product RangeSYNIOS P2720
Also Known AsQ65111A6090
Your Part Number
Technical Datasheet
4,029 In Stock
Need more?
4029 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.100 (CNY2.373) |
| 150+ | CNY2.060 (CNY2.3278) |
| 200+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.980 (CNY2.2374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY210.00 (CNY237.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLN31.23-GYJX-46-J3T3
Order Code2981658RL
Product RangeSYNIOS P2720
Also Known AsQ65111A6090
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test52lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test2.35V
Luminous Intensity @ Test16cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
590nm
Luminous Flux @ Test
52lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
16cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.35V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327