Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLS31.FY-Z8KF6-5F-8E8G
Order Code2981662RL
Product RangeSYNIOS P2720
Also Known AsQ65112A3956
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY11.770 (CNY13.3001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,177.00 (CNY1,330.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLS31.FY-Z8KF6-5F-8E8G
Order Code2981662RL
Product RangeSYNIOS P2720
Also Known AsQ65112A3956
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourYellow
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test118lm
Forward Current If Max700mA
Forward Current @ Test600mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test37cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
-
Luminous Flux @ Test
118lm
Forward Current @ Test
600mA
Luminous Intensity @ Test
37cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
700mA
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012