Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA G6SP.02-7E6F-24-G3R3-140
Order Code3889182
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3564
Your Part Number
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.320 (CNY2.6216) |
| 25+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.670 (CNY1.8871) |
| 150+ | CNY1.640 (CNY1.8532) |
| 200+ | CNY1.610 (CNY1.8193) |
| 250+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA G6SP.02-7E6F-24-G3R3-140
Order Code3889182
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65113A3564
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourAmber
Wavelength Typ617nm
Viewing Angle120°
Luminous Flux @ Test39.8lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test14cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
617nm
Luminous Flux @ Test
39.8lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
14cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099