Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB CRBP.01-GXHY-26-Y474-350-R18
Order Code3766052RL
Product RangeOSLON Signal
Also Known AsQ65113A2453
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.760 (CNY6.5088) |
150+ | CNY5.650 (CNY6.3845) |
200+ | CNY5.530 (CNY6.2489) |
250+ | CNY5.420 (CNY6.1246) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY576.00 (CNY650.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB CRBP.01-GXHY-26-Y474-350-R18
Order Code3766052RL
Product RangeOSLON Signal
Also Known AsQ65113A2453
Technical Datasheet
Product RangeOSLON Signal
LED ColourBlue
Wavelength Typ475nm
Viewing Angle110°
Luminous Flux @ Test39lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test11.9cd
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
475nm
Luminous Flux @ Test
39lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
11.9cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
110°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025