Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG Q396-PS-35
Order Code4313071
Also Known AsQ65111A3964
Your Part Number
Technical Datasheet
40,000 In Stock
Need more?
40000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.344 (CNY0.3887) |
| 12000+ | CNY0.336 (CNY0.3797) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,376.00 (CNY1,554.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG Q396-PS-35
Order Code4313071
Also Known AsQ65111A3964
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ573nm
Luminous Intensity280mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LG Q396-PS-35 is a 0603 size chip LED in a SMT package. Typical applications include electronic equipment, white goods and gaming, amusement, gambling.
- Colourless diffused resin
- InGaAlP chip technology
- Typical radiation: 150° (horizontal), 120° (vertical)
- Colour = 573nm (green)
- ESD: 1kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
- Corrosion robustness class: 3B
- Operating temperature range from -30°C to 85°C
- Surge current of 100mA(t ≤ 10µs, D = 0.005, TA = 25°C)
- Reverse voltage of 12V
- Forward voltage of 2.40V(max), reverse current of 0.01µA(max)
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.4V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
573nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001