Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO P47F-AABB-24-3A5A-F
Order Code2981667RL
Product RangePointLED
Also Known AsQ65112A5942
Technical Datasheet
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY145.00 (CNY163.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO P47F-AABB-24-3A5A-F
Order Code2981667RL
Product RangePointLED
Also Known AsQ65112A5942
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size3.4mm x 1.25mm
Forward Current If30mA
Forward Voltage2.25V
Wavelength Typ606nm
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
3.4mm x 1.25mm
Forward Voltage
2.25V
Luminous Intensity
2.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
606nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006